PDP SEO Portlet

MT46H64M16LFBF-5 IT:B

DRAM, Mobile LPDDR, 1 Gbit, 64M x 16bit, 200 MHz, 60 Pins, VFBGA

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H64M16LFBF-5 IT:B
Secondary Manufacturer Part#: MT46H64M16LFBF-5 IT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT46H64M16LFBF-5 IT:B is a mobile low-power DDR SDRAM. The 1Gb mobile low-power DDR SDRAM is a high-speed CMOS, dynamic random-access memory containing 1,073,741,824 bits. It is internally configured as a quad-bank DRAM. Each of the x16’s 268,435,456-bit banks is organized as 16,384 rows by 1024 columns by 16 bits. Each of the x32’s 268,435,456-bit banks is organized as 8192 rows by 1024 columns by 32 bits. The mobile LPDDR SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 2n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O.

  • VDD/VDDQ = 1.70–1.95V
  • Bidirectional data strobe per byte of data (DQS), differential clock inputs (CK and CK#)
  • Internal, pipelined double data rate (DDR) architecture; two data accesses per clock cycle
  • Commands entered on each positive CK edge, 4 internal banks for concurrent operation
  • DQS edge-aligned with data for READs; centre aligned with data for WRITEs
  • Data masks (DM) for masking write data; one mask per byte, auto refresh and self refresh modes
  • 1.8V LVCMOS-compatible inputs, clock stop capability
  • 64 Meg x 16 (16 Meg x 16 x 4 banks) configuration, JEDEC-standard addressing
  • 60-ball VFBGA (8mm x 9mm) package, 5ns at CL = 3 (200MHz) timing – cycle time
  • Industrial operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
16 Bit
200 MHz
16 Bit
1 Gbit
Mobile LPDDR SDRAM
VFBGA
Surface Mount
Tin-Silver-Copper
260
200 MHz
135 mA
6.5|5 ns
64M x 16bit
1 Gbit
Surface Mount
60
16 Bit
16 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
60VFBGA
60
9 x 8 x 1 mm
Industrial
VFBGA
1.8 V
Mobile LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000